• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Index S2 Smart Scale Bathroom scales 010-02294-70 Digital Weight range=181.4 kg Black Incl. Bluetooth

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garmin Index S2 Smart Scale Bathroom scales Black

  • Smart body analysis scale in classic design
  • High resolution 7.1 cm (2.8 inch) LCD color screen
  • Precise measurement of weight, weight trends, body fat percentage, BMI, body water content, and muscle and bone mass
  • Integrated WLAN for auto-sync and latest weather forecasts
  • Detection and processing of up to 16 individual users
  • Battery life up to 9 months

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Data analysis

Android app

iOS app

Weight range

181.4 kg

Data transfer

Bluetooth

Body analyser functions

BMI calculation

Body weight

Bone mass

Muscle mass

Body water

Body fat

Material (details)

Glass, plastic

Material (tread)

Glass

Unit of measurement

kg

Power supply

Battery

Features

Incl. Bluetooth

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858587 Garmin Index S2 Smart Scale Bathroom scales 010-02294-70 Digital Weight range=181.4 kg Black Incl. Bluetooth

Security datasheet

Security datasheet 3858587 Garmin Index S2 Smart Scale Bathroom scales 010-02294-70 Digital Weight range=181.4 kg Black Incl. Bluetooth

Description

Maintain a holistic view of your health with the S2 Smart scale index. Precise weight, weight trend, body fat content, BMI, skeletal muscle mass and more will show you the progress toward your set goals. The data is synchronized seamlessly with the Garmin Connect APP over Wi-Fi, where it is displayed via infographics and trend charts. Of course, several measurements per day are possible, as is the combination with the wellness data of other Garmin products, as well as the personalization of the display in the color display when used. Each Index S2 Smart scale can individually record and process the measured values of up to 16 users.

This text is machine translated.

Scope of delivery

  • Garmin INDEX S2 Smart scales
  • 4x AAA battery
  • 4x carpet feet
  • Quick start guide