• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin inReach Messenger Outdoor GPS Hiking GPS

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Garmin inReach Messenger Outdoor GPS

  • Small, robust satellite communication deviceTwo-way communication directly via the device or via the Garmin Messenger APPAutomatic switchover between WLAN, mobile phone network and Iridium satellite network via the Garmin Messenger APPGlobal 24/7 SOS emergency call thanks to worldwide Iridium satellite coverTracking in real time and up-to-date weather data on the device and the APPAlways Power: Connect inReach Messenger to the empty smartphone to load itBattery runtime up to 28 days
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Use

Hiking

Product type

Satellite intercom

Features

GPS

Screen size diagonal (inches)

1.08 inch

Display (cm)

2.7 cm

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Width

78 mm

Height

64 mm

Depth

23 mm

Weight

113.9 g

Dim

(W x H x D) 78 x 64 x 23 mm

Interfaces

USB C®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734575 Garmin inReach Messenger Outdoor GPS Hiking GPS

User & Safety Instructions

User & Safety Instructions 2734575 Garmin inReach Messenger Outdoor GPS Hiking GPS

Description

Stay in touch with your loved ones anywhere in the world. With the inReach ® Messenger satellite communication device you can send text messages at any time and from anywhere, thanks to the reliable connection or make interactive SOS emergency calls - completely independent of the mobile phone coverage.

This text is machine translated.

Scope of delivery

  • 1x in Reach Messenger1x USB C cable1x documentation

What kind of Outdoor Navigation are you looking for?