
Highlights & Details
Garmin Instinct 3.05 cm (1.2") AMOLED 45 mm Digital 390 x 390 Pixel Touch screen Black GPS
- Sports watch Digital Touchscreen 3.05 cm (1.2") AMOLED
- 390 x 390 pixels
- Water resistance 10 ATM
- Heart Rate Monitor Accelerometer Gyroscope Activity Tracker
- GPS GLONASS Galileo
- Bluetooth
- Integrated battery Lithium-Ion (Li-Ion) solar energy
Technical specifications
- Screen technology: AMOLED
- Market positioning: Sports watch
- Material of the watch casing: Fibre Reinforced Plastic (FRP)
- Type
INSTINCT® 3 SOLAR
- Product type
Smartwatch
- Functions
GPS
Session time
Training zones
Time/date
Alarm clock
Stopwatch
Sleep pattern analysis
Sleep time
Heart rate
Altimeter
Show more
- Standby max.
576 h
- Memory capacity
4 GB
- Factory colour
Black
- Housing size
50 mm
- Case colour
Black
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Watch strap length (min.)
14.1 cm
- Watch strap length (max.)
21.3 cm
- Rechargeable battery technology
Li-ion
- Display resolution
176 x 176 Pixel
- Water resistance
10 ATM
- Weight
58 g
- Bluetooth
Yes
- Depth
50 mm
- Width
50 mm
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- UKCA
not relevant
- Real-time guidance
yes
- Recovery time suggestion
yes
- ANT+ enabled
yes
- Electronic compass
yes
- Barometric altimeter
yes
- Wrist size range
137 - 204 mm
- Battery life
40 Tag(e)
- Colour display
yes
- Charger
yes
- Battery life (GPS mode)
32 h
- Find my phone function
yes
- Automatic pause
yes
- Training effect measurement
yes
- Virtual partner function
yes
- Multisport mode
yes
- Race predictor
yes
- Weather alert
yes
- Running dynamics
yes
- Calories burned
yes
- Distance travelled
yes
- Personal goals
yes
- Quality of sleep
yes
- Thickness
1.49 cm
- Timer
yes
- Galileo
yes
- Alarm clock
yes
- Calendar
yes
- Activity tracker
yes
- Stopwatch
yes
- Always-on display
yes
- Manual
yes
- Blood oxygen sensor
yes
- Stress monitoring function
yes
- Sleep apnea detection
yes
- Thermometer
yes
- Heart rate monitor
yes
- Sun & moon information
yes
- Area calculation
yes
- Solar power
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775613 Garmin Instinct® 3 - 50 mm, Solar, Tactical Edition Smartwatch Black
Description
SOLAR CHARGING
With endless battery power1 in Smartwatch mode, you don't have to worry about charging. The Instinct has a monochrome, high-contrast, transflective MIP display with a solar charging lens.
READY FOR ADVENTURE
Use the tactical features such as Jumpmaster activity, Waypoint projection, Dual position GPS format, Camouflage mode, Kill switch and Rucking activity.
YOUR GUIDE DURING OPERATIONS
You'll always know where you are thanks to multi-satellite reception (GPS, Glonass, Galileo), compass and altimeter. You can find every destination with the route navigation – and back again thanks to the TracBack™ function.
ESPECIALLY DURABLE
The Instinct 3 – Tactical Edition consists of an especially tough, 50 mm housing made of fiber-reinforced polymer, a metal-reinforced bezel and is waterproof up to 10 ATM. It has been tested for thermal performance, impact resistance and water resistance in accordance with US military standards.
HEALTH FUNCTIONS
Keep track of your health, including wrist heart rate measurement, advanced sleep analys2, Pulse Ox3 and more.
BUILT-IN LED FLASHLIGHT
The integrated LED-torch offers an excellent illumination when it is dark thanks to different light intensity. In night vision goggles mode, the white light is deactivated, and the green LED dimmable.
This text is machine translated.
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





























