• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Instinct® 3 AMOLED - 45 mm Twilight/Neo Tropic Smartwatch Tropical green

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Type

INSTINCT® 3 AMOLED

Product type

Smartwatch

Functions

Call & message notification

Email notification

Facebook notification

GPS

Heart rate zones

Burned calories

Heart rate

Session time

Time/date

WhatsApp notification

Alarm clock

Vibration

Steps

Sleep pattern analysis

Sleep time

Distance

Show more
Factory colour

Tropical green

Housing size

45 mm

Enclosure material

Fibre

Polymer

Colour (watch strap)

Tropical green

Material (watch strap)

Polymer

Fibre

Watch strap length (min.)

13.7 cm

Watch strap length (max.)

20.4 cm

Rechargeable battery technology

Li-ion

Display resolution

390 x 390 Pixel

Water resistance

10 ATM

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

53 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3394056 Garmin Instinct® 3 AMOLED - 45 mm Twilight/Neo Tropic Smartwatch Tropical green

User & Safety Instructions

User & Safety Instructions 3394056 Garmin Instinct® 3 AMOLED - 45 mm Twilight/Neo Tropic Smartwatch Tropical green

More interesting products

(*All information is plus legal VAT)