• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Instinct® 3 Smartwatch Black, Blue

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garmin Instinct 3 3.05 cm (1.2") AMOLED 45 mm Digital 390 x 390 Pixel Black GPS

  • Smartwatch Digital 3.05 cm (1.2") AMOLED
  • 390 x 390 pixels
  • Water resistance 10 ATM
  • Heart Rate Monitor Accelerometer Gyroscope Activity Tracker
  • GPS Beidou GLONASS Galileo quasi-zenith satellite system (QZSS)
  • Bluetooth
  • Built-in Battery Lithium-Ion (Li-Ion) 432 h

Technical specifications

  • Screen technology: AMOLED
  • Market positioning: Smartwatch
  • Material of watch casing: Aluminium, glass-fiber reinforced polymer (GFRP)
Type

INSTINCT® 3 AMOLED

Product type

Smartwatch

Factory colour

Black

Colour (watch strap)

Black

Blue

Material (watch strap)

Silicone

Rechargeable battery technology

Li-ion

Display resolution

390 x 390 Pixel

Weight

53 g

Bluetooth

Yes

Screen size diagonal (inches)

1.2 inch

Built-in GPS

Yes

Built-in Glonass

Yes

Operating time (max.)

432 h

UKCA

yes

Weather forecast

yes

Battery life

25 h

Keypad lock

yes

Chest strap

yes

Real-time guidance

yes

Fitness test

yes

Recovery time suggestion

yes

Automatic daily activity detection

yes

ANT+ enabled

yes

Electronic compass

yes

Barometric altimeter

yes

Activity monitoring

yes

Wrist size range

137 - 204 mm

Battery life

18 Tag(e)

Colour display

yes

Battery life (GPS mode)

32 h

Music control

yes

Find my phone function

yes

Automatic pause

yes

Training effect measurement

yes

Virtual racer function

yes

Multisport mode

yes

Race predictor

yes

Virtual pacer function

yes

Running dynamics

yes

Calories burned

yes

Distance travelled

yes

Quality of sleep

yes

Workout tracking

yes

Timer

yes

BeiDou

yes

Smart notifications

yes

Heart rate contact sensors

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Alarm clock

yes

Display size (HxV)

30 x 30 mm

Activity tracker

yes

Backlight

yes

Stopwatch

yes

Manual

yes

Fall detection

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Dimensions (WxDxH)

45 x 14,9 x 45 mm

Thermometer

yes

Heart rate monitor

yes

Maximum memory card size

4 GB

Interval training

yes

Foot pod

yes

Advanced workouts

yes

Sun & moon information

yes

Area calculation

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775609 Garmin Instinct® 3 Smartwatch Black, Blue

Description


AMOLED DISPLAYS

Live your individuality with this multi-sport smartwatch including brilliant 1.2-inch AMOLED display and 45 mm housing.


ROBUST DESIGN

The robust design includes a metal-reinforced bezel and a scratch-resistant display. So you can enjoy your adventures to the fullest.


BUILT-IN LED FLASHLIGHT

Retain the overview even in the dark - for this an integrated LED-torch with different intensity levels and an alternating red light provides.


24/7 Your health in view

Physiological measurements give you information about your health – with 24 h heart rate measurement, body battery, stress level monitoring, pulse ox2, extended sleep analysis and much more


Smart notifications

Receive email, SMS messages, and alerts directly on the smartwatch when paired with your compatible Apple® or Android™ smartphone.


LONG BATTERY LIFE

Don't worry about charging. In the Smartwatch mode, the battery lasts for up to 18 days. Many can only dream of such a stamina.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)