• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Lily® 2 Active Smartwatch Green

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Type

Lily® 2 Active

Product type

Smartwatch

Factory colour

Green

Housing size

38 mm

Case colour

Green

Enclosure material

Aluminium (anodized)

Colour (watch strap)

Green

Material (watch strap)

Silicone

Watch strap length (min.)

1.1 cm

Watch strap length (max.)

1.75 cm

Material (glass)

Gorilla Glass

Rechargeable battery technology

Li-ion

Display resolution

240 x 201 Pixel

Water resistance

5 ATM

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

29 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3366547 Garmin Lily® 2 Active Smartwatch Green

More interesting products

(*All information is plus legal VAT)