• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Venu® Smartwatch Lavender blue

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Screen technology: AMOLED
  • Watch glass type: Corning Gorilla Glass 3
  • Market positioning: Smartwatch
  • Material of the watch casing: Polymer, stainless steel
Type

VENU® 4

Product type

Smartwatch

Memory capacity

8 GB

Factory colour

Multicolour

Case colour

Silver

Colour (watch strap)

Lavender blue

Material (watch strap)

Silicone

Material (glass)

Gorilla Glass

Rechargeable battery technology

Li-ion

Display resolution

390 x 390 Pixel

Water resistance

5 ATM

Pulse functions

Wrist

Weight

33 g

Bluetooth

Yes

Depth

41 mm

Width

41 mm

Screen size diagonal (inches)

1.2 inch

Built-in GPS

Yes

Built-in Glonass

Yes

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

No

Operating time (max.)

432 h

Wi-Fi

Yes

UKCA

yes

Weather forecast

yes

Display diameter

3.04 cm

Training recommendations

yes

Fitness test

yes

ANT+ enabled

yes

Electronic compass

yes

Barometric altimeter

yes

Activity monitoring

yes

Wrist size range

110 - 175 mm

Battery life

10 Tag(e)

Colour display

yes

FM radio

no

Music player

yes

USB port

no

Built-in speaker(s)

yes

Music control

yes

Find my phone function

yes

Training effect measurement

yes

Calories burned

yes

Distance travelled

yes

Quality of sleep

yes

Workout tracking

yes

Thickness

1.2 cm

Timer

yes

BeiDou

yes

Smart notifications

yes

Call notifications

yes

SMS notifications

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Alarm clock

yes

Calendar

yes

Activity tracker

yes

Smart wake-up

yes

Calendar notifications

yes

Stopwatch

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Skin temperature sensor

yes

Thermometer

yes

Heart rate monitor

yes

Interval training

yes

Advanced workouts

yes

Sun & moon information

yes

Built-in camera

no

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644581 Garmin Venu® Smartwatch Lavender blue

Description


24/7 health functions
Numerous functions around your health and fitness, such as Body Battery™, stress levels, Pulse Ox, and women's health – including estimates of past ice leaps 2 – and more help you live a healthier lifestyle and better understanding of your body.

Expanded sleep analysis
Get your own personal assessment of your sleep quality with the Sleep Score and the Sleep Coach, as well as information on how you can improve them even further. In addition to the different sleep phases and the recognition of nickel, important indicators, such as HFA status and changes in skin temperature and breathing pattern in sleep, help you to better understand your health. Sleep rhythm and sleep consistency also show you whether you are in harmony with your body's biorhythms.

Health Status
Get an overview of whether your health data – such as HFV, heart rate, skin temperature, and pulse oxx during sleep – are moving or deviating from your usual area. The latter may indicate additional stress, which may be related to changes in physical activity, your environment, alcohol consumption, illness and more. This function is initially available as a BETA version.

Training options
With more than 80 sports apps, you can record and analyze all your activities – including walking, running, cycling, swimming, strength training, Mobility and mixed training for several sports during a session. Achieve your goals with Garmin Coach training plans for running, cycling, strength training and fitness. Also receive daily training recommendations based on your training and rest dates.

Lifestyle Logging
With self-created and pre-defined behaviors such as caffeine and alcohol consumption, relaxation exercises, sleep aids and more, you can easily capture your daily lifestyle. Get an overview of how these impact your sleep, stress, and HFV in the Garmin Connect APP. Your smartwatch will help you make better decisions.

Everyday functions
The built-in LED torch delivers bright on-demand lighting within seconds. The speaker and microphone allow you to make quick phone calls or use the voice assistant directly over your wrist, while the paired smartphone can remain in your pocket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)