GBC binding device C 450 E electrically for plastic connection-A4
Dimensions: 44 x 17 x 45 cm (W x H x D)
Paper Format: DIN A4, DIN A3 landscape
Max. width of the material: 297 mm
Type of perforation: electrically
Max. number of sheets per binding operation with plastic back: 450 bl. (80 g/m²)
Includes Starter Set Binding Accessories
Mass (weight): 15.6 kg
Color: gray/anthracite
Technical specifications
Product type
Binding machine
Format
A4
A3 landscape
Factory colour
Black
Width
440 mm
Height
170 mm
Depth
450 mm
Dim
(W x H x D) 440 x 170 x 450 mm
Weight
15.6 kg
Content
1 pc(s)
No. of holes
21
Binding capacity (max.)
450 sheet
Spine diameter (max.)
51 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1628884 GBC 4400422 Binding machine (W x H x D) 440 x 170 x 450 mm A4, A3 landscape
Description
The comb binding C 450 E is ideal for offices with moderate binding requirement. The punching of the paper is electric and simplifies the process even more. With a paper separator for the optimal number of sheets and automatic centring. Punches up to 25 DIN A4 sheet electrically or manually.
This text is machine translated.
Description
The comb binding C 450 E is ideal for offices with moderate binding requirement. The punching of the paper is electric and simplifies the process even more. With a paper separator for the optimal number of sheets and automatic centring. Punches up to 25 DIN A4 sheet electrically or manually.