• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Cover sheet IB386848 PolyClearView&trade A4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

GBC® cover sheet film PolyClearView&trade,

  • DIN A4
  • Material: Polypropylene
  • Color: transparent
  • Mat
  • 100pcs./Pack.

Technical specifications

Product type

Cover sheet

Format

A4

Factory colour

Transparent

Content

100 pc(s)

Surface finish type

Matt

Paper size

A4

Film thickness

0.3 mm

Product type description

PolyClearView&trade

Promotional item type

Deckblattfolie PolyClearView&trade

Material

Polypropylen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554549 GBC Cover sheet IB386848 PolyClearView&trade A4

Description

For all binding types except thermal binding.

This text is machine translated.

Features

  • Cover film

More interesting products

(*All information is plus legal VAT)