• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1100-1094-95 ES Tool kit 51-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE Toolkit HYBRID + supplement

  • In its unique set composition offers the VDE tool and supplement kit, the possibility to secure hybrid and electric vehicles Ideal and to work on it
  • Perfect for repair and maintenance work on vehicles of all manufacturers
  • All tools are protected according to EN 60900/EC 60900.

Technical specifications

  • 3.8
Product type

Tool kit

Weight

18.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220717 Gedore 1100-1094-95 ES Tool kit 51-piece

Description

In its unique set composition offers the VDE tool and supplement kit, the possibility to secure hybrid and electric vehicles Ideal and to work on it. Perfect for repair and maintenance work on vehicles of all manufacturers. All tools are protected according to EN 60900/EC 60900. Equipped with a digital HV-voltage tester and a blank for VDE-torque wrench 4508-02 / -05.

This text is machine translated.

Features

  • Equipped with a digital HV-voltage tester and a blank for VDE-torque wrench 4508-02 / -05.

Scope of delivery

  • 3/8" VDE socket wrench set no. VDE 30, SW 6 8 9 10 11 12 13 14 15 16 17 18 19 20 22 mm 160
  • 3/8" VDE screwdriver insert No. VDE INX 30, SW 8 10 12 MM 160
  • 3/8" VDE extension no. VDE 3090 -3 -6, 75 150 mm 160
  • 3/8" VDE changeover ratchet No. VDE 3093/U 160
  • VDE slotted screwdriver No. VDE 2170, 2.5 3.5 4 5.5 mm
  • VDE Phillips screwdriver No. VDE 2160, PH 1 2 3 160
  • VDE screwdriver TX No. VDE 2163 TX T20 T25 T30 160
  • VDE-cable shears No. VDE 8094, 200 mm 160
  • VDE Universal pliers No. VDE 146 10, 10" 160
  • VDE Force combination pliers No. VDE 8250-200 H, 200 mm 2K-grip
  • VDE Force sidecutter No. VDE 8314-180 H, 180 mm 160
  • VDE needle nose pliers No. VDE 8132 AB-200 JC, 200 mm angled 2K-grip 160
  • VDE flat pliers No. VDE 8120-160 H, 160 mm 2K-grip 160
  • VDE cable knife No. VDE 4522, 180 mm 160
  • Meter box No. V 914, size 1 2 3 160
  • Digital voltage tester 1,000 V 160
  • Electrician's protective gloves 160
  • Glove liner 160
  • Rubber cover sheet 250 x 350 160
  • ISO floor mat
  • Barrier tape 160
  • Warning sign "Blitz" 160
  • High-voltage warning sign "on" 160
  • High-voltage "switched off" warning sign 160
  • Padlock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.