• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1100 CT1-350 - GEDORE - Chisel assortment in 1/2 L-BOXX 136 module 2835932

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 150.00
-30 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With ROTBAND-PLUS Hammer for assertive beats
  • Contents:
  • -1000,112-2508, 110-256, 106, 620 E EI-1100 CT 1-350
Product type

Chisel set

Dim

(L x W) 200 mm x 312 mm

Length

200 mm

Weight

2.3 kg

Content

1 pc(s)

Width

312 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906489 Gedore 1100 CT1-350 - GEDORE - Chisel assortment in 1/2 L-BOXX 136 module 2835932

Information

Information 1906489 Gedore 1100 CT1-350 - GEDORE - Chisel assortment in 1/2 L-BOXX 136 module 2835932

Description

Features

  • Club hammer ROTBAND-PLUS
  • for powerful blows

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)