• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 119-2,5 - GEDORE - Pin punch 2.5 mm 8758720

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Material (handle)

Vanadium steel

Dim

(Ø x H) 10 mm x 10 mm

Length

150 mm

Number

1 pc(s)

DIN standard

DIN 6450

Weight

69 g

Content

1 pc(s)

Material

Chrome moly vanadium steel

Material properties

tempered

Width

10 mm

Height

10 mm

(Ø)

10 mm

Shank Ø

10 mm

Tip diameter

2.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909019 Gedore 119-2,5 - GEDORE - Pin punch 2.5 mm 8758720

Information

Information 1909019 Gedore 119-2,5 - GEDORE - Pin punch 2.5 mm 8758720

Description

Features

  • Acc. to DIN 6450
  • Chrome-molybdenum-vanadium air hardening steel 45CrMoV7
  • Carefully hardened and tempered along the full length
  • Striking heads inductively tempered
  • Working edge polished and clear varnished
  • No. 119-175 with pilot
  • Special types or sizes on request

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)