• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 ES-400 1731157 Double-ended box wrench set 5-piece 8 - 19 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench set

Spanner size

8 mm

10 mm

10 mm

11 mm

12 mm

14 mm

13 mm

15 mm

17 mm

19 mm

Height

100 mm

Width

200 mm

Weight

800 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889624 Gedore 1500 ES-400 1731157 Double-ended box wrench set 5-piece 8 - 19 mm

Information

Information 1889624 Gedore 1500 ES-400 1731157 Double-ended box wrench set 5-piece 8 - 19 mm

Information 1889624 Gedore 1500 ES-400 1731157 Double-ended box wrench set 5-piece 8 - 19 mm

Description

Features

  • Delivered in 1500 IT modules
  • Made from impact-resistant ABS plastic, black grained
  • Oil and acid resistant
  • Each tool is to be stored safely with no risk in its own recess, with recessed handles can be easily removed.
  • This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)