• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 ES-ITX 19 LKP 1402226 TX Screwdriver bit 1/2" 19-piece 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Set
  • Delivered in 1500 IT modules
  • Made from impact-resistant ABS plastic, black grained
  • Oil and acid resistant
  • Each tool is to be stored safely with no risk in its own recess, with recessed handles can be easily removed
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Downforce

TX

Length

310 mm

Max. length

100 mm

Material

ABS plastic

Material properties

oil-resistant

Width

158 mm

Weight

2156 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906621 Gedore 1500 ES-ITX 19 LKP 1402226 TX Screwdriver bit 1/2" 19-piece 1/2" (12.5 mm)

Information

Information 1906621 Gedore 1500 ES-ITX 19 LKP 1402226 TX Screwdriver bit 1/2" 19-piece 1/2" (12.5 mm)

More interesting products

(*All information is plus legal VAT)