• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1815695 620-024 Bit box 24-piece 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1/4" screwdriver bit set, 24-piece

  • In plastic box
  • Dimension: 110 x 65 x 31 mm

Technical specifications

Product type

Bit box

Downforce

1/4" (6.3 mm)

Drive

1/4" (6.3 mm)

Length

110 mm

Material

Plastic

Width

65 mm

Height

30 mm

Weight

0.185 kg

Content

1 Set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220663 Gedore 1815695 620-024 Bit box 24-piece 1/4" (6.3 mm)

Description

Supplied in a plastic case. Dimension: 110 x 65 x 31 mm

This text is machine translated.

Scope of delivery

  • 680 4 6.5
  • 685 3 4 5 6
  • 685 X 5 6 8
  • 690 1 2
  • 690 PZD 1 2 3
  • 687 TX T8 T9 T10 T15 T20 T25 T27 T30 T40.

What kind of Bit sets are you looking for?