
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bits
- Drive
1/2"
- Spanner size
15 mm
- Ratchet bits (inch)
1 1/2"
- Size
15
- Length
39.5 mm
- Max. length
39.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN ISO 1174
- Width
24 mm
- Weight
69 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889798 Gedore 19 15 6130880 Bits 15 mm 1 1/2" 15 1/2"
Information
Information 1889798 Gedore 19 15 6130880 Bits 15 mm 1 1/2" 15 1/2"
Information 1889798 Gedore 19 15 6130880 Bits 15 mm 1 1/2" 15 1/2"


































