• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M5 816074 XZN socket Bit 5 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

307 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 6.3 mm (1/4") with multi-tooth

Our service for you

  • A stylised, black cannabis leaf on a white background, used as a symbol for medicinal or recreational purposes.

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Spanner size

5 mm

Downforce

XZN socket

Length

37 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

19 g

Material (details)

Chrome-vanadium · Matt surface

Size

5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816074 TOOLCRAFT M5 816074 XZN socket Bit 5 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 816074 TOOLCRAFT M5 816074 XZN socket Bit 5 mm 1/4" (6.3 mm)

Description

With integrated multi-tooth bit.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.

More interesting products

(*All information is plus legal VAT)