
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bits
- Drive
1/2"
- Spanner size
17 mm
- Ratchet bits (inch)
1 1/2"
- Size
17 mm
- Length
39.5 mm
- Max. length
39.5 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 1174
- Width
24 mm
- Weight
67 kg
- Screwdriver features
Stainless steel
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889716 Gedore 19 17 6131180 Bits Stainless steel 17 mm 1 1/2" 17 mm 1/2"
Information
Information 1889716 Gedore 19 17 6131180 Bits Stainless steel 17 mm 1 1/2" 17 mm 1/2"
Information 1889716 Gedore 19 17 6131180 Bits Stainless steel 17 mm 1 1/2" 17 mm 1/2"



































