
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bits
- Drive
1/2"
- Spanner size
19 mm
- Ratchet bits (inch)
1 1/2"
- Size
19 mm
- Length
40 mm
- Max. length
40 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN ISO 1174
- Width
27 mm
- Weight
80 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889646 Gedore 19 19 6131340 Bits Ball head handle 19 mm 1 1/2" 19 mm 1/2"
Information
Information 1889646 Gedore 19 19 6131340 Bits Ball head handle 19 mm 1 1/2" 19 mm 1/2"
Information 1889646 Gedore 19 19 6131340 Bits Ball head handle 19 mm 1 1/2" 19 mm 1/2"


































