
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bits
- Drive
1/2"
- Spanner size
24 mm
- Ratchet bits (inch)
1 1/2"
- Size
24 mm
- Downforce
Allen
- Length
41.5 mm
- Max. length
41.5 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN ISO 1174
- Width
33 mm
- Weight
105 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889591 Gedore 19 24 6131850 Allen Bits Ball head handle 24 mm 1 1/2" 24 mm 1/2"
Information
Information 1889591 Gedore 19 24 6131850 Allen Bits Ball head handle 24 mm 1 1/2" 24 mm 1/2"
Information 1889591 Gedore 19 24 6131850 Allen Bits Ball head handle 24 mm 1 1/2" 24 mm 1/2"


































