
Number
Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- 1:39.2 mm diameter: 31.2 mm, diameter 2
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/2" (12.5 mm)
- Spanner size
29 mm
- Ratchet bits (inch)
1/2"
- Size
29 mm
- Length
43 mm
- Max. length
43 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Weight
181 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903364 Gedore 19 29 6132310 Bits 29 mm 1/2" 29 mm 1/2" (12.5 mm)
Information
Information 1903364 Gedore 19 29 6132310 Bits 29 mm 1/2" 29 mm 1/2" (12.5 mm)
Information 1903364 Gedore 19 29 6132310 Bits 29 mm 1/2" 29 mm 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated


































