
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Diameter 1:45.5 mm, diameter 2:37 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/2" (12.5 mm)
- Spanner size
34 mm
- Ratchet bits (inch)
1 1/2"
- Size
34 mm
- Length
44.5 mm
- Max. length
44.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
45 mm
- Weight
259 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903368 Gedore 19 34 6138270 Bits Ball head handle 34 mm 1 1/2" 34 mm 1/2" (12.5 mm)
Information
Information 1903368 Gedore 19 34 6138270 Bits Ball head handle 34 mm 1 1/2" 34 mm 1/2" (12.5 mm)
Information 1903368 Gedore 19 34 6138270 Bits Ball head handle 34 mm 1 1/2" 34 mm 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated


































