• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 19 SK 12 2521555 Hex head Bits 12 mm 1/2" 12 mm Hex

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 1:18 mm, with hexagon drive SW 18.95 mm
  • With Hexagon drive SW 18,95 mm
  • For use with reversible ratchet no. 1993 U-20 SK
  • Torque according to DIN 3124 be exceeded
  • GEDORE steel 42CrMo4, chrome-plated
Product type

Bits

Drive

Hex

Spanner size

12 mm

Ratchet bits (inch)

1/2"

Size

12 mm

Downforce

Hex head

Length

25 mm

Max. length

25 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3124

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903388 Gedore 19 SK 12 2521555 Hex head Bits 12 mm 1/2" 12 mm Hex

Information

Information 1903388 Gedore 19 SK 12 2521555 Hex head Bits 12 mm 1/2" 12 mm Hex

Information 1903388 Gedore 19 SK 12 2521555 Hex head Bits 12 mm 1/2" 12 mm Hex

Description

Features

  • With hexagon drive size 18.95 mm
  • For use with reversible ratchet no. 1993 U-20 SK
  • Torques specification required to standard DIN 3124 is exceeded
  • GEDORE steel 42CrMo4, chrome-plated

More interesting products

(*All information is plus legal VAT)