• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1990-5 6143860 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

125 mm

Max. length

123 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3123

Weight

0.18 kg

Width

24 mm

Size

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889662 Gedore 1990-5 6143860 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

Information

Information 1889662 Gedore 1990-5 6143860 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

Information 1889662 Gedore 1990-5 6143860 Bit extension bar 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)

Description

Features

  • DIN 3123, ISO 3316
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)