
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bits
- Drive
1/4" (6.3 mm)
- Spanner size
13 mm
- Ratchet bits (inch)
1 1/4"
- Size
13 mm
- Downforce
Allen
- Length
25 mm
- Max. length
25 mm
- Material
Vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN ISO 1174
- Weight
29 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889593 Gedore 20 13 6166640 Allen Bits Ball head handle 13 mm 1 1/4" 13 mm 1/4" (6.3 mm)
Information
Information 1889593 Gedore 20 13 6166640 Allen Bits Ball head handle 13 mm 1 1/4" 13 mm 1/4" (6.3 mm)
Information 1889593 Gedore 20 13 6166640 Allen Bits Ball head handle 13 mm 1 1/4" 13 mm 1/4" (6.3 mm)


































