
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Diameter 1:8.8 mm, diameter 2:12 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
- Manually operated, handy knurled
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/4" (6.3 mm)
- Spanner size
5.5 mm
- Ratchet bits (inch)
1 1/4"
- Size
5.5
- Length
25 mm
- Max. length
25 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
12 mm
- Weight
10 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903989 Gedore 20 5,5 6165750 Bits Ball head handle 5.5 mm 1 1/4" 5.5 1/4" (6.3 mm)
Information
Information 1903989 Gedore 20 5,5 6165750 Bits Ball head handle 5.5 mm 1 1/4" 5.5 1/4" (6.3 mm)
Information 1903989 Gedore 20 5,5 6165750 Bits Ball head handle 5.5 mm 1 1/4" 5.5 1/4" (6.3 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated


































