
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bits
- Drive
1/4"
- Spanner size
8 mm
- Ratchet bits (inch)
1 1/4"
- Size
8 mm
- Length
25 mm
- Max. length
25 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN ISO 1174
- Width
12 mm
- Weight
12 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889648 Gedore 20 8 6166050 Bits 8 mm 1 1/4" 8 mm 1/4"
Information
Information 1889648 Gedore 20 8 6166050 Bits 8 mm 1 1/4" 8 mm 1/4"
Information 1889648 Gedore 20 8 6166050 Bits 8 mm 1 1/4" 8 mm 1/4"


































