• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2148706 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (de

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circlip pliers set

Manufacturer part #

2148706

Suitable for

Outer and inner rings

Matching bore diameter

12-25 mm

19-60 mm

Suitable for shaft diameters of

10-25 mm

19-60 mm

Length

250 cm

Material

Chromium-vanadium special steel

Material properties

tempered

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

2300 g

Tip shape

Straight

45° angle

Height

100 mm

Width

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462118 Gedore 2148706 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (de

Information

Information 1462118 Gedore 2148706 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (de

Information 1462118 Gedore 2148706 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (de

Description

Circlip pliers set with straight and 45° angled jaws for interior and outer circlips. Suitable for difficult-to-access places. Pliers with opening spring, pinch protection and getauchtem grip protection.

Scope of delivery

  • Circlip pliers for outer circlips, straight, 10-25 mm
  • Circlip pliers for outer circlips, straight, 19-60 mm
  • Circlip pliers for outer circlips, 45 degree angled circlip pliers, 10-25 mm
  • outer circlips, 45 degree angled circlip pliers, 19-60 mm
  • For indoor circlips, straight, 12-25 mm
  • Circlip pliers for inner retaining rings, straight, 19-60 mm
  • Circlip pliers for inner retaining rings, 45 degree angled circlip pliers, 12-25 mm
  • For indoor circlips, 45 degree angled, 19-60 mm
  • i-boxx 72.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)