• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2150 3,5 Slotted screwdriver Blade width: 3.5 mm Blade length: 75 mm DIN ISO 2380-2

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN ISO 2380-2, cutting according to DIN ISO 2380-1 Shape A
  • 3-component handle Power Grip ³ with hanging hole
  • 2-component-T-handle with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Slotted screwdriver

Blade width

3.5 mm

Blade thickness

0.6 mm

Size

3.5 mm

Blade length

75 mm

Length

160 mm

Blade type

Round

Blade Ø

3.5 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

DIN standard

DIN ISO 2380-2

Weight

0.055 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907194 Gedore 2150 3,5 Slotted screwdriver Blade width: 3.5 mm Blade length: 75 mm DIN ISO 2380-2

Information

Information 1907194 Gedore 2150 3,5 Slotted screwdriver Blade width: 3.5 mm Blade length: 75 mm DIN ISO 2380-2

Description

Features

  • Acc. to DIN ISO 2380-2, blade tip acc. to DIN ISO 2380-1 Form A
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

More interesting products

(*All information is plus legal VAT)