
Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Design according to DIN ISO 2380-2, cutting according to DIN ISO 2380-1 Shape A
- 3-component handle Power Grip ³ with impact cap
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- With an additional drive cap on the hexagonal blade
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Slotted screwdriver
- Blade width
6.5 mm
- Blade thickness
1.2 mm
- Size
6.5
- Blade length
125 mm
- Length
230 mm
- Blade type
Hexagonal
- Material
Chromium-vanadium steel
- Material properties
quenched and tempered
- DIN standard
DIN ISO 2380-2
- Width
6.5 mm
- Dim
(L x W) 230 mm x 6.5 mm
- Downforce
Slot
- Screwdriver features
Metal cap
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907226 Gedore 2154SK 6,5 Slotted screwdriver Blade width: 6.5 mm Blade length: 125 mm DIN ISO 2380-2
Information
Information 1907226 Gedore 2154SK 6,5 Slotted screwdriver Blade width: 6.5 mm Blade length: 125 mm DIN ISO 2380-2
Description
Features
- Acc. to DIN ISO 2380-2, blade tip acc. to DIN ISO 2380-1 Form A
- 3-component handles Power-Grip3 with striking cap
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Hexagon blade with additional hexagon bolster
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel
































