
Technical specifications
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Size
T 27
- Blade length
115 mm
- Length
215 mm
- Blade Ø
5.5 mm
- Material
Chrome moly vanadium steel
- Dim
- Product type
Star screwdriver
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907411 Gedore 2163 TX T27 Star screwdriver Size (screwdriver) T 27 Blade length: 115 mm 1 pc(s)
Information
Information 1907411 Gedore 2163 TX T27 Star screwdriver Size (screwdriver) T 27 Blade length: 115 mm 1 pc(s)
Description
Features
- 3-component handles Power-Grip3 with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Type of drive marked at end of the handle
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel









































