• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 25 PK 30 1436961 Allen Double-sided socket bit 30 mm 30 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head Diameter: 42 mm;head depth: 27 mm, 64 mm;pen: 26 D 18
  • Solid design with 2 hexagonal recordings
  • Depth Holes by using the six edges for recording long threaded bolts
  • On the angled side, the hole in a free and can therefore also be used for the recording of a rotary pin (e. g. No. 26D, please order separately).
  • Chrome-plated
  • Chrome-plated, with burnished
Product type

Double-sided socket bit

Spanner size

30 mm

Size

30 mm

Downforce

Allen

Length

310 mm

Max. length

310 mm

Material

Steel

Material properties

chrome plated

Width

30 mm

Weight

1500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904573 Gedore 25 PK 30 1436961 Allen Double-sided socket bit 30 mm 30 mm

Information

Information 1904573 Gedore 25 PK 30 1436961 Allen Double-sided socket bit 30 mm 30 mm

Description

Features

  • Solid pattern with two hexagon heads
  • Deep bores above the hexagon heads to take long studs
  • Through-hole on the angled side to take a tommy bar (e.g. 26 D, please order separately)
  • Chrome-plated

More interesting products

(*All information is plus legal VAT)