• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2545225 Welding bolt test torque wrench 0.4-20 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 283.07
-28 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Length

120 mm

Features

Pre-set

Torque (max.)

10 Nm

Torque (min.)

2 Nm

Trigger accuracy

6 %

Weight

0.215 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452059 Gedore 2545225 Welding bolt test torque wrench 0.4-20 Nm

User & Safety Instructions

User & Safety Instructions 2452059 Gedore 2545225 Welding bolt test torque wrench 0.4-20 Nm

Description

Test torque wrench for welding bolts from M2.5 - M12
Long-travel triggering enables precise testing and reduces overdrawing
T-handle design for error-free and safe handling
Robust construction
Factory fixed setting only possible with optional clip-on test inserts
If factory default setting is desired, please order N.Specify ·m value (price on request)
When the factory setting is made, the product is delivered with a factory test certificate
The optional WSTT test adapter (code: 3129276) is required for adjustment and recalibration

This text is machine translated.

More interesting products

(*All information is plus legal VAT)