• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2659379 Screw extractor M6, M7, M8

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole: 3.2 mm
Product type

Screw extractor

Thread size

M6

M7

M8

Material

Chromium vanadium steel

Length

57 mm

(Ø)

10 mm

Weight

5 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907929 Gedore 2659379 Screw extractor M6, M7, M8

Information

Information 1907929 Gedore 2659379 Screw extractor M6, M7, M8

Description

Features

  • For removing broken screws, bolts and
  • tube ends
  • Made from high-grade chrome-vanadium steel, tempered, 54-56 HRC
  • Lower unscrewing torques thanks to the revised cross-section geometry
  • Reduced drilling depth thanks to an optimised thread length
  • Greater safety for user and component alike
  • Larger application range, time-saving

More interesting products

(*All information is plus legal VAT)