• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 30 1/2AF 2101033 Square, hollow, 10 mm (3/8") Bits Ball head handle 12.7 mm 1/2" 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 20.99
-43 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1:18.1 mm diameter: 19.2 mm, diameter 2
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

12.7 mm

Ratchet bits (inch)

1/2"

Downforce

Square, hollow, 10 mm (3/8")

Length

28 mm

Max. length

28 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

19.2 mm

Weight

35 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904788 Gedore 30 1/2AF 2101033 Square, hollow, 10 mm (3/8") Bits Ball head handle 12.7 mm 1/2" 3/8" (10 mm)

Information

Information 1904788 Gedore 30 1/2AF 2101033 Square, hollow, 10 mm (3/8") Bits Ball head handle 12.7 mm 1/2" 3/8" (10 mm)

Description

Features

  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retention groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)