
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Diameter 1:11 mm, diameter 2:17.5 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
3/8" (10 mm)
- Spanner size
7 mm
- Ratchet bits (inch)
1 3/8"
- Size
7
- Downforce
Square, solid, 10 mm (3/8")
- Length
28 mm
- Max. length
28 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
18 mm
- Weight
24 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1904766 Gedore 30 7 6230240 Square, solid, 10 mm (3/8") Bits Ball head handle 7 mm 1 3/8" 7 3/8" (10 mm)
Information
Information 1904766 Gedore 30 7 6230240 Square, solid, 10 mm (3/8") Bits Ball head handle 7 mm 1 3/8" 7 3/8" (10 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 10, ISO 1174, with ball retention groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated






























