• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3037568 Open-ended spanner socket bit 15 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Head height 5.5 mm
  • Material: chromium-vanadium steel
  • Wrench size: 15 mm
  • Stitch size 38 mm
Material

Chromium-vanadium steel

Spanner size

15 mm

Downforce

Open ring spanner

Size

15 mm

Dim

(L x W x H) 120 x 34 x 5.5 mm

Weight

37

Content

1 pc(s)

Product type

Open-ended spanner socket bit

Width

34 mm

Height

5.5 mm

Length

120 mm

Size

15/16"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451312 Gedore 3037568 Open-ended spanner socket bit 15 mm

Description

For difficult-to-access screw points
Chromium-vanadium steel.
Compatible with TBN 2 and TBN 10 torque wrenches

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)