• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3039765 Open-ended spanner bit

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 111.44
-26 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Drive chuck, pin Ø 8 mm
  • Material: chromium-vanadium steel
Downforce

Open ring spanner

Size

7/32"

Dim

(Ø x L) 8 mm x 120 mm

Weight

8

Content

1 pc(s)

Product type

Open-ended spanner bit

Length

120 mm

(Ø)

8 mm

Size

7/32"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451428 Gedore 3039765 Open-ended spanner bit

Description

For difficult-to-access screw points
Chromium-vanadium steel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)