
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- 1:35.8 mm diameter, Diameter 2:38mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-D20, ISO 1174, with pin-securing
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Product type
Bits
- Drive
3/4" (20 mm)
- Spanner size
24 mm
- Ratchet bits (inch)
1 3/4"
- Size
24 mm
- Downforce
3/4" (20 mm)
- Length
51.5 mm
- Max. length
51.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
39 mm
- Weight
267 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1905419 Gedore 32 24 6270460 3/4" (20 mm) Bits 24 mm 1 3/4" 24 mm 3/4" (20 mm)
Information
Information 1905419 Gedore 32 24 6270460 3/4" (20 mm) Bits 24 mm 1 3/4" 24 mm 3/4" (20 mm)
Description
32 24 - Gedore - socket wrench set 3/4" 6-edged 24 mm
This text is machine translated.
This text is machine translated.
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - D 20, ISO 1174, with locking pin
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, chrome-plated


































