
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Diameter 1:39.6 mm, diameter 2:36 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-D20, ISO 1174, with pin-securing
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Product type
Bits
- Drive
3/4" (20 mm)
- Spanner size
27 mm
- Ratchet bits (inch)
1 3/4"
- Size
27
- Downforce
Square, solid, 20 mm (3/4")
- Length
54.5 mm
- Max. length
54.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
40 mm
- Weight
271 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1905420 Gedore 32 27 6270540 Square, solid, 20 mm (3/4") Bits 27 mm 1 3/4" 27 3/4" (20 mm)
Information
Information 1905420 Gedore 32 27 6270540 Square, solid, 20 mm (3/4") Bits 27 mm 1 3/4" 27 3/4" (20 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - D 20, ISO 1174, with locking pin
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, chrome-plated


































