
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- 1:53.3 mm diameter: 40.5 mm, diameter 2
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-D20, ISO 1174, with pin-securing
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Product type
Bits
- Drive
3/4" (20 mm)
- Spanner size
38 mm
- Ratchet bits (inch)
1 3/4"
- Size
38 mm
- Length
59.5 mm
- Max. length
59.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
53 mm
- Weight
476 g
- Screwdriver features
mechanical locking
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1905427 Gedore 32 38 6271000 Bits mechanical locking 38 mm 1 3/4" 38 mm 3/4" (20 mm)
Information
Information 1905427 Gedore 32 38 6271000 Bits mechanical locking 38 mm 1 3/4" 38 mm 3/4" (20 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - D 20, ISO 1174, with locking pin
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, chrome-plated


































