Basis for individual production of special plug-in tools
Compatible with TBN 2 and TBN 10 torque wrench.
Technical specifications
Dim
(L x W x H) 41 x 12.7 x 4.7 mm
Weight
18 g
Content
1 pc(s)
Product type
Welded bit set
Width
12.7 mm
Height
4.7 mm
Length
41 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3326524 Gedore 3453065 Welded bit set
Description
Plug-in welding piece for direct intake (CP). Basis for individual production of special plug-in tools. Compatible with TBN 2 and TBN 10 torque wrench. One-sided CP receptacle, long version
This text is machine translated.
Features
One-sided CP receptacle, long version
Scope of delivery
Plug-in welding piece
Description
Plug-in welding piece for direct intake (CP). Basis for individual production of special plug-in tools. Compatible with TBN 2 and TBN 10 torque wrench. One-sided CP receptacle, long version
This text is machine translated.
Features
One-sided CP receptacle, long version
Scope of delivery
Plug-in welding piece
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.