There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torque wrench
Forward/reverse ratchet
1/2" (12.5 mm)
40 Nm
200 Nm
3 %
10°
522 mm
DIN EN ISO 6789
1.47 kg
44 mm
44 mm
ISO standards
User & Safety Instructions 2468015 Gedore 3550-20 UK 2958058 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm
The necessary accessories are required to use the article as described.