• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 409 Vice 6500800 Jaw width: 100 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

409 - 100 x 120 mm GEDORE-parallel vice

Our service for you

Technical specifications

Product type

Vice

Jaw width

100 mm

Weight

7.04 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906191 Gedore 409 Vice 6500800 Jaw width: 100 mm

Information

Information 1906191 Gedore 409 Vice 6500800 Jaw width: 100 mm

Description

409 - GEDORE - Parallel Vice 100x120 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)