• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4534-5 6698060 Tape measure 5 m Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With retaining clip and return stop;
  • Mm division;
  • With Eich sign;
  • Weight: 220 g
Product type

Tape measure

Width

19 mm

Max. reading range

5 m

Material

Plastic

Units of measurement

mm

Manufacturer's standards (no certificate)

220 kg/m

5 m

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907589 Gedore 4534-5 6698060 Tape measure 5 m Plastic

Information

Information 1907589 Gedore 4534-5 6698060 Tape measure 5 m Plastic

Description

Features

  • With belt clip and rewind stop
  • mm-divisions
  • Approved standard mark

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)