
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
6 mm
8 mm
- Length
122 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3110
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902972 Gedore 6063910 6 6X8 Double-ended open ring spanner 6 - 8 mm DIN 3110
Information
Information 1902972 Gedore 6063910 6 6X8 Double-ended open ring spanner 6 - 8 mm DIN 3110
Information 1902972 Gedore 6063910 6 6X8 Double-ended open ring spanner 6 - 8 mm DIN 3110
Frequently Bought Together
(*All information is plus legal VAT)€ 84.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































