
Technical specifications
- Product type
Double-ended open ring spanner
- Spanner size
10 mm
13 mm
- Length
172 mm
- Material
Chromium-vanadium steel
- Height
300 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889678 Gedore 6064990 6 10X13 Double-ended open ring spanner 10 - 13 mm
Information
Information 1889678 Gedore 6064990 6 10X13 Double-ended open ring spanner 10 - 13 mm
Information 1889678 Gedore 6064990 6 10X13 Double-ended open ring spanner 10 - 13 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 86.98€ 84.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































