
Technical specifications
- Design according to DIN 3110, ISO 3318, ISO 1085, ISO10102
- Flat-headed
- Anti-glare, matte surface
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Grip by slim profile shaft
- Overload is displayed by deformation
- High-grade industrial quality for tough continuous stress
- Product type
Double-ended open ring spanner
- Spanner size
22 mm
27 mm
- Length
266 mm
- DIN standard
DIN 3110
- Weight
0.31 kg
- Height
8 mm
- Width
59 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902984 Gedore 6067230 6 22X27 Double-ended open ring spanner 22 - 27 mm DIN 3110
Information
Information 1902984 Gedore 6067230 6 22X27 Double-ended open ring spanner 22 - 27 mm DIN 3110
Information 1902984 Gedore 6067230 6 22X27 Double-ended open ring spanner 22 - 27 mm DIN 3110
Frequently Bought Together
(*All information is plus legal VAT)€ 91.98€ 85.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































