• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6380560 60 P 6 Shifter Spanner size (metric) 20 mm Spanner size (inches) 25/32"

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Size

25/32"

Spanner size

20 mm

Length

155 mm

Material

Chromium-vanadium steel

Chromium-plated

139 kg/m

152 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889723 Gedore 6380560 60 P 6 Shifter Spanner size (metric) 20 mm Spanner size (inches) 25/32"

Information

Information 1889723 Gedore 6380560 60 P 6 Shifter Spanner size (metric) 20 mm Spanner size (inches) 25/32"

Information 1889723 Gedore 6380560 60 P 6 Shifter Spanner size (metric) 20 mm Spanner size (inches) 25/32"

Description

Features

  • Design according to ISO 6787
  • Jaw position 15°
  • Swedish model, role with left gear
  • With the setting scale
  • Chromium-vanadium steel.
  • Phosphated, polished heads
  • With hanging hole
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)