• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6470040 304 11X13 Half-moon box wrench Spanner size (metric) 11 - 13 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • With thin-walled rings;
  • GEDORE vanadium steel 31CrV3, chrome-plated;
  • Specialists in confined spaces;
  • Head height 7 mm, 7.5 mm;
  • Head width 17 mm, 20.5 mm;
  • Weight: 77 g.
Product type

Half-moon box wrench

Spanner size

11 mm

13 mm

Length

150 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Height

50 mm

Width

148 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906084 Gedore 6470040 304 11X13 Half-moon box wrench Spanner size (metric) 11 - 13 mm

Information

Information 1906084 Gedore 6470040 304 11X13 Half-moon box wrench Spanner size (metric) 11 - 13 mm

Description

Features

  • Thin walled rings
  • GEDORE vanadium steel 31CrV3, chrome-plated
  • Specialists in tight spaces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.